The HMC18DRTF-S734 is a 36-contact card edge connector with a straight body orientation and through hole mounting. It features a terminal pitch of 2.54mm and a product length of 67.95mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum current rating of 3A per contact and is terminated with solder.
Sullins HMC18DRTF-S734 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 67.95 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 10.95 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC18DRTF-S734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.