Datasheets.com
Datasheets.com
Conn Card Edge F 50 POS 2.54mm Wire Wrap ST Panel Mount
Sullins

HMC25DRMS-S288

Conn Card Edge F 50 POS 2.54mm Wire Wrap ST Panel Mount

MountingPanel Mount
Quick Jump:

Technical Specifications

Sullins HMC25DRMS-S288 technical specifications.

General

Terminal Pitch (mm)
2.54
Body Orientation
Straight
Mounting
Panel Mount
Number of Rows
2
Tail Length (mm)
14.2
Tail Cross Section (mm)
0.64x0.64
Product Length (mm)
84.71
Product Depth (mm)
29.69
Product Height (mm)
9.4
Type
Card Edge
Gender
F
Number of Contacts
50
Termination Method
Wire Wrap
Min Operating Temperature
-65°C
Max Operating Temperature
125°C
Max Current Rating
3/ContactA

Compliance

Cage Code
54453
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Sullins HMC25DRMS-S288 Datasheet

Download the complete datasheet for Sullins HMC25DRMS-S288 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.