Quick Jump:
Technical Specifications
Sullins HMC28DRYH technical specifications.
General
Color
Blue
Contact Material
Copper
Contact Plating
Gold
Contact Type
Full Bellows
Gender
Female
Insulation Material
PBT
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Through Hole
Number of Positions
56
Number of Rows
2
Packaging
Rail/Tube
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Sullins HMC28DRYH Datasheet
Download the complete datasheet for Sullins HMC28DRYH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.