Datasheets.com
Datasheets.com
Conn Card Edge F 60 POS 2.54mm Solder ST Thru-Hole
Sullins

HMC30DRYF-S734

Conn Card Edge F 60 POS 2.54mm Solder ST Thru-Hole

MountingThrough Hole
Quick Jump:

Technical Specifications

Sullins HMC30DRYF-S734 technical specifications.

General

Terminal Pitch (mm)
2.54
Body Orientation
Straight
Mounting
Through Hole
Number of Rows
2
Product Length (mm)
98.43
Product Depth (mm)
8.38
Product Height (mm)
10.95
Type
Card Edge
Gender
F
Number of Contacts
60
Termination Method
Solder
Min Operating Temperature
-65°C
Max Operating Temperature
125°C
Max Current Rating
3/ContactA

Compliance

Cage Code
54453
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Sullins HMC30DRYF-S734 Datasheet

Download the complete datasheet for Sullins HMC30DRYF-S734 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.