Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Sullins HMC35DREH technical specifications.

General

Color
Blue
Contact Material
Copper
Contact Plating
Gold
Contact Type
Full Bellows
Gender
Female
Insulation Material
PBT
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Panel
Number of Positions
70
Number of Rows
2
Packaging
Rail/Tube
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Sullins HMC35DREH Datasheet

Download the complete datasheet for Sullins HMC35DREH to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.