The HMC35DRMD-S288 is a 2-row card edge connector with 70 contacts, designed for panel mount applications. It features a terminal pitch of 2.54mm and a body orientation of straight. The connector has a tail length of 14.2mm and a tail cross section of 0.64x0.64mm. It measures 110.11mm in length, 29.69mm in depth, and 9.4mm in height. The HMC35DRMD-S288 operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact.
Sullins HMC35DRMD-S288 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 14.2 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 110.11 |
| Product Depth (mm) | 29.69 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC35DRMD-S288 to view detailed technical specifications.
No datasheet is available for this part.