This 2-row card edge connector features 70 contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through hole mounting. The connector measures 110.11mm in length, 11.94mm in depth, and 15.49mm in height. It operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact.
Sullins HMC35DRSD-S273 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 110.11 |
| Product Depth (mm) | 11.94 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC35DRSD-S273 to view detailed technical specifications.
No datasheet is available for this part.