
This card edge connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a tail length of 4.83mm and a tail cross section of 0.64x0.64mm. The connector has 70 contacts and a termination method of solder. It operates within a temperature range of -65 to 125 degrees Celsius and has a maximum current rating of 3 amps per contact.
Sullins HMC35DRST technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 4.83 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 110.11 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC35DRST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.