
This 2-row right angle card edge connector has 70 contacts and is designed for through hole mounting. It has a terminal pitch of 2.54mm and a tail length of 6.35mm. The connector's product length, depth, and height are 110.11mm, 18.33mm, and 9.4mm, respectively. It can operate within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact.
Sullins HMC35DTMX-S189 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 6.35 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 110.11 |
| Product Depth (mm) | 18.33 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC35DTMX-S189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.