The HMC35DTMZ-S664 is a 70-contact card edge connector with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and is designed for use in applications where a high number of connections are required. The connector is rated for operation between -65°C and 125°C and has a maximum current rating of 3A per contact. It is suitable for use in a variety of industries and applications, including general-purpose electronics and industrial control systems.
Sullins HMC35DTMZ-S664 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 110.11 |
| Product Depth (mm) | 20.05 |
| Product Height (mm) | 11.94 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC35DTMZ-S664 to view detailed technical specifications.
No datasheet is available for this part.