Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SULLINS

HMC36DTAS-S189

Datasheet
Conn Card Edge F 72 POS 2.54mm Solder RA Thru-Hole
Sullins

HMC36DTAS-S189

Conn Card Edge F 72 POS 2.54mm Solder RA Thru-Hole

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories

MountingThrough Hole
Quick Jump:

Technical Specifications

Sullins HMC36DTAS-S189 technical specifications.

General

Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Mounting
Through Hole
Number of Rows
2
Tail Length (mm)
2.54
Tail Cross Section (mm)
0.64x0.64
Product Length (mm)
112.65
Product Depth (mm)
18.33
Product Height (mm)
9.4
Type
Card Edge
Gender
F
Number of Contacts
72
Termination Method
Solder
Min Operating Temperature
-65°C
Max Operating Temperature
125°C
Max Current Rating
3/ContactA

Compliance

Cage Code
54453
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Sullins HMC36DTAS-S189 Datasheet

Download the complete datasheet for Sullins HMC36DTAS-S189 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com