Quick Jump:
Technical Specifications
Sullins HMC60DRTH technical specifications.
General
Card Thickness
0.062inch
Color
Blue
Contact Material
Copper
Contact Plating
Gold
Contact Type
Full Bellows
Gender
Female
Insulation Material
PBT
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Through Hole
Number of Positions
120
Number of Rows
2
Package Quantity
1
Packaging
Rail/Tube
Pitch
0.1inch
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Sullins HMC60DRTH Datasheet
Download the complete datasheet for Sullins HMC60DRTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.