
The HSC08DRMI is a 16-contact card edge connector with a 2-row configuration and a terminal pitch of 2.54mm. It has a straight body orientation and is designed for panel mounting. The connector has a tail length of 14.2mm and a tail cross-section of 0.64x0.64mm. It is rated for operation between -65°C and 125°C and can handle a maximum current of 3A per contact. The connector is terminated using wire wrap and has a product length of 41.53mm, a product depth of 29.69mm, and a product height of 9.4mm.
Sullins HSC08DRMI technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 14.2 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 41.53 |
| Product Depth (mm) | 29.69 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 16 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HSC08DRMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.