This 16-position 2-row card edge connector is designed for straddle mount, edge, and board applications. It features a lead-free construction and can operate at temperatures up to 125°C. The connector is made with copper contacts, gold plating, and PBT insulation material. It is available in rail/Tube packaging and is compliant with RoHS regulations.
Sullins HSC08DRTH-S13 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HSC08DRTH-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.