This 98-position 2-row female card edge connector features a 0.1inch pitch and is designed for panel mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with copper contacts that are gold plated and features a full bellows contact type. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sullins HSC49DREI-S734 technical specifications.
| Card Thickness | 0.031inch |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HSC49DREI-S734 to view detailed technical specifications.
No datasheet is available for this part.