The JBB22DYFN-S1355 is a 44-position, 2-row surface mount connector with cantilever female contacts. It features copper contacts with gold plating and nylon insulation. Operating temperature range is from -65°C to 150°C. The connector is packaged in rail/tube format and is terminated with solder.
Sullins JBB22DYFN-S1355 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins JBB22DYFN-S1355 to view detailed technical specifications.
No datasheet is available for this part.