This Sullins connector features a black nylon insulation material, copper contacts with gold plating, and a cantilever contact type. It is rated for operation between -65°C and 150°C. The connector is available in a rail/Tube packaging and has a termination of solder. It has 128 positions in 2 rows and is designed for through-hole mounting.
Sullins JBB64DYHN-S1355 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins JBB64DYHN-S1355 to view detailed technical specifications.
No datasheet is available for this part.