
A specific electronic component from Sullins Connector Solutions. dual female edgeboard connector with 44 positions (22 per side) on a 0.100-inch (2.54mm) pitch, used for connecting circuit boards. You can find it listed by electronic component distributors like EIS Components, Alibaba, and IC-Components, often available for purchase or quote.
Sullins JBC22DTKH technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Sullins JBC22DTKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.