This Sullins JCB10DYFN-S1355 connector features 20 female cantilever contacts with copper construction and gold plating, housed in a nylon insulation material and available in a rail/Tube packaging. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is designed for surface mount applications.
Sullins JCB10DYFN-S1355 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins JCB10DYFN-S1355 to view detailed technical specifications.
No datasheet is available for this part.