The JCB120DYRN-S1355 is a 240-position female connector with a straddle mount edge board design. It features a cantilever contact type with copper contacts plated with gold. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is suitable for use in high-temperature applications and is available in rail or tube packaging.
Sullins JCB120DYRN-S1355 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins JCB120DYRN-S1355 to view detailed technical specifications.
No datasheet is available for this part.