Sullins JCB15DHRN technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 30 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins JCB15DHRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.