The JCB55DYRN-S1355 is a 110-position, 2-row, straddle mount female cantilever connector with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a copper contact material with a gold plating and a nylon insulation material. The connector is available in a rail/tube packaging and has a solder termination. It is suitable for use in a variety of applications, including audio and video connections.
Sullins JCB55DYRN-S1355 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins JCB55DYRN-S1355 to view detailed technical specifications.
No datasheet is available for this part.