This Sullins JCB92DHHN-S330 is a 2-row, 184-position through hole connector with a female contact type and gold-plated contacts. It features a nylon insulation material and a copper contact material. The operating temperature range is -65°C to 150°C. This component is RoHS compliant and is packaged in a rail/tube format for easy handling and storage.
Sullins JCB92DHHN-S330 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins JCB92DHHN-S330 to view detailed technical specifications.
No datasheet is available for this part.