The JYC50DTMN-S189 is a 100-contact card edge connector with a right angle body orientation and a terminal pitch of 2.54mm. It features a termination method of solder and a maximum current rating of 3A per contact. The connector operates within a temperature range of -65°C to 150°C and is designed for through hole mounting.
Sullins JYC50DTMN-S189 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins JYC50DTMN-S189 to view detailed technical specifications.
No datasheet is available for this part.