Surface mount connector featuring 4 positions and 2 rows with a 1.27mm pitch. This female socket connector utilizes gold-plated bronze contacts for reliable mating. Constructed with a black polymer insulator, it offers a wide operating temperature range from -40°C to 125°C and boasts a UL94 V-0 flammability rating. Designed for solder termination and packaged in rail/tube, this lead-free and RoHS compliant component ensures high performance.
Sullins LPPB022NFSS-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB022NFSS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.