
This 5-position shrouded header features a square bronze contact with a gold mating finish and a polymer insulation material. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, making it suitable for a wide range of applications. The UL94 V-0 flammability rating ensures the header meets strict safety standards.
Sullins LPPB051NFSC-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB051NFSC-RC to view detailed technical specifications.
No datasheet is available for this part.
