
Board connector featuring 10 positions across 2 rows, with a 1.27mm pitch. Female socket contacts, made from bronze with gold mating finish, offer a square contact shape and solder termination. This through-hole mount component operates from -40°C to 125°C, with a UL94 V-0 flammability rating and black polymer insulation. Lead-free and RoHS compliant, it is supplied in rail/tube packaging.
Sullins LPPB052CFFN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB052CFFN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
