Sullins LPPB062NFSS-RC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB062NFSS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.