
8-position, single-row socket strip with 1.27mm pitch for board-to-board applications. Features female socket contacts with gold plating over bronze for reliable mating. Top entry, through-hole mounting with solder termination. Constructed with UL94 V-0 rated polymer insulation, operating from -40°C to 105°C. Lead-free and RoHS compliant.
Sullins LPPB081NFFN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB081NFFN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
