The LPPB182CFFN-RC is a 36-position, 2-row through-hole female socket header from Sullins. It features gold contact plating and a solder termination. The header is available in a bulk packaging quantity of 1000 units. It is RoHS compliant and suitable for use in a variety of applications. The header has a pitch of 0.05inch and a row spacing of 0.05inch, making it suitable for use in dense board-to-board and mezzanine connections.
Sullins LPPB182CFFN-RC technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB182CFFN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.