This 25-position female socket connector features gold contact plating and a surface mount design with a 0.05inch pitch. It is available in a bulk packaging quantity of 1000 pieces. The connector is compliant with RoHS standards. The contact type is female socket, and the termination method is solder.
Sullins LPPB251NFSC-RC technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB251NFSC-RC to view detailed technical specifications.
No datasheet is available for this part.