This 41-position surface mount female socket connector features a gold-plated mating contact finish and a bronze contact material. It has a square contact shape and is made of a polymer insulation material with a black color. The connector is rated for operation between -40°C and 125°C and is compliant with RoHS regulations. It is available in rail or tube packaging and is suitable for surface mount applications.
Sullins LPPB411NFSC-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB411NFSC-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.