Sullins LPWE066DKRN-TAGP technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Contains Lead |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPWE066DKRN-TAGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.