Sullins MP-0100-18-DW-4 technical specifications.
| Termination Type | WIRE WRAP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 36 |
| Reliability | MIL-C-21097 |
| Manufacturer Series | MP |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.2 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins MP-0100-18-DW-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.