Sullins MP-0156-36-DS-1 technical specifications.
| Max Operating Temperature | 350 |
| Min Operating Temperature | -85 |
| Termination Type | WIRE WRAP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 72 |
| Reliability | MIL-C-21097 |
| Manufacturer Series | MP |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1800VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.145 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins MP-0156-36-DS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.