
2-position interconnection device featuring gold contact plating and a 1.27mm pitch. This lead-free component is UL94 V-2 rated for flammability and is supplied in bulk packaging. It is a RoHS compliant solution for general interconnection needs.
Sullins NPB02SVAN-RC technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPB02SVAN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
