2-position connector with 1.27mm pitch, featuring gold-plated phosphor bronze contacts. Closed top design with a 105°C maximum operating temperature and UL94 V-2 flammability rating. Constructed from Nylon 66, this lead-free and RoHS compliant component is supplied in bulk packaging.
Sullins NPB02SVFN-RC technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPB02SVFN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.