2-position shunts/jumper connector featuring gold-plated contacts for reliable conductivity. Rated for 3A current and operating temperatures from -40°C to 85°C. This component is lead-free, RoHS compliant, and boasts a UL94 V-2 flammability rating. The 2.54mm pitch and 100-piece bulk packaging make it suitable for various electronic interconnect applications.
Sullins NPC02SXON-RC technical specifications.
| Package/Case | 100 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPC02SXON-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.