Sullins NPN02SXNN-RC technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Height | 0.429inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPN02SXNN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.