
12-position, 2-row female socket strip for board-to-board applications. Features gold-plated bronze contacts with a square shape, designed for top entry SMD mounting. Offers a 2.54mm pitch and a 250V voltage rating, with a maximum operating temperature of 125°C. The black nylon housing provides UL94 V-0 flammability resistance and is lead-free and RoHS compliant.
Sullins NPPC062KFMS-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPC062KFMS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
