
24-position, 2-row female header with a 0.1-inch pitch for board-to-board applications. Features gold-plated bronze square contacts and a surface mount terminal with a straight orientation. Rated for 250V and operates within a temperature range of -40°C to 125°C. Constructed with black nylon insulation and housing, meeting UL94 V-0 flammability rating. Lead-free and RoHS compliant, packaged for rail/tube.
Sullins NPPC122KFMS-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPC122KFMS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
