
40-position, 2-row female socket header for surface mount applications. Features gold-plated bronze contacts with a square shape for reliable mating. Operates within a -40°C to 125°C temperature range and boasts a 250V voltage rating. Constructed with UL94 V-0 rated black nylon insulation and housing.
Sullins NPPC202KFMS-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 51.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPC202KFMS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
