3-position, single-row header connector with female socket contacts. Features gold-plated bronze square contacts for superior mating performance. Nylon insulation in black, rated UL94 V-0 for flammability. Through-hole mount with solder termination, operating temperature range of -40°C to 105°C. Lead-free and RoHS compliant.
Sullins NPPN031BFCN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPN031BFCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.