9-position, single-row female socket strip connector with 2mm pitch. Features gold-plated bronze square contacts for reliable mating. Nylon insulation in black, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C. Lead-free and RoHS compliant.
Sullins NPPN091BFCN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPN091BFCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.