
10-position, single-row female socket strip with a 2mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze contacts with a square shape, offering a 1A current rating. The black nylon insulation meets UL94 V-0 flammability standards and operates within a -40°C to 105°C temperature range. This lead-free and RoHS-compliant component is supplied in rail/tube packaging.
Sullins NPPN101BFCN-RC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPN101BFCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
