This 13-position shrouded surface mount header features black color and gold contact plating. It is designed for surface mount applications and comes in a bulk packaging with 1000 units per pack. The header has a pitch of 0.079inch and is RoHS compliant.
Sullins NPPN131BFLC-RC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPN131BFLC-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.