40-position, 2-row female socket connector with gold-plated bronze square contacts for mating. Features through-hole mounting and solder termination. Insulation is black nylon with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C. RoHS compliant and supplied in rail/tube packaging.
Sullins NPPN202AFCN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPN202AFCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.