
50-position, 2-row socket strip with 2mm terminal pitch and row spacing. Features straight body orientation and surface mount termination for solder connections. Operating temperature range from -40°C to 105°C with a maximum current rating of 1A. Product dimensions are 50.5mm length, 5.8mm depth, and 4.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins NPPN252FFKP-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 50.5 |
| Product Depth (mm) | 5.8 |
| Product Height (mm) | 4.4 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NPPN252FFKP-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.