
3-position, single-row socket strip with 2.54mm terminal pitch. Features straight, surface-mount body orientation and solder termination. Rated for 3A maximum current and 250V maximum voltage, operating between -65°C and 150°C. Product dimensions are 7.62mm length and 4.3mm depth.
Sullins NPTC031KFXC-RC technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 4.3 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250V |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NPTC031KFXC-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.