
4-position, single-row socket strip with 2.54mm terminal pitch. Features straight, surface-mount body orientation and solder termination. Rated for 3A maximum current and 250V maximum voltage, operating between -55°C and 125°C. Product dimensions are 10.16mm length and 4.3mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins NPTC041KFXC-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4.3 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250V |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NPTC041KFXC-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.